Part Details for RC0805FR-07165RL by YAGEO Corporation
Overview of RC0805FR-07165RL by YAGEO Corporation
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07165RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3082
|
Newark | Res, 165R, 1%, 0.125W, Thick Film, 0805, Resistance:165Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-07165RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4985 |
|
$0.0040 | Buy Now |
DISTI #
47AK3904
|
Newark | Res, 165R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07165RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0080 / $0.0210 | Buy Now |
DISTI #
311-165CRCT-ND
|
DigiKey | RES 165 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41880 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07165RL
|
Avnet Americas | SMD Chip Resistor, 165 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07165RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3082
|
Avnet Americas | SMD Chip Resistor, 165 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4985 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07165RL
|
Mouser Electronics | Thick Film Resistors - SMD 165 Ohms 125 mW 0805 1% RoHS: Compliant | 8889 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03537241
|
Arrow Electronics | Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 25000 |
|
$0.0028 / $0.0046 | Buy Now |
DISTI #
V72:2272_07090003
|
Arrow Electronics | Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 1688 |
|
$0.0015 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 165 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
69693235
|
Verical | Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0028 / $0.0046 | Buy Now |
Part Details for RC0805FR-07165RL
RC0805FR-07165RL CAD Models
RC0805FR-07165RL Part Data Attributes:
|
RC0805FR-07165RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07165RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07165RL
This table gives cross-reference parts and alternative options found for RC0805FR-07165RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07165RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1650-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07165RL vs MC0805-1650-FTW |
NRCS10F1650TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-07165RL vs NRCS10F1650TRF |
FWF05FW-1650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07165RL vs FWF05FW-1650 |
RMEF0805FT165R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07165RL vs RMEF0805FT165R |
RM10F1650CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-07165RL vs RM10F1650CTDK |
RM10R-165R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-07165RL vs RM10R-165R-F |
FCF05FV-1650-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07165RL vs FCF05FV-1650-W |
RTT051650FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07165RL vs RTT051650FP2 |
FCF05FV-1650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07165RL vs FCF05FV-1650 |
RTT051650FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07165RL vs RTT051650FTP |