Part Details for RC0805FR-07182KL by YAGEO Corporation
Overview of RC0805FR-07182KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-182KCRCT-ND
|
DigiKey | RES 182K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
359166 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07182KL
|
Avnet Americas | SMD Chip Resistor, 182 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07182KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3095
|
Avnet Americas | SMD Chip Resistor, 182 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07182KL
|
Mouser Electronics | Thick Film Resistors - SMD 182 kOhms 125 mW 080 5 1% RoHS: Compliant | 80427 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 182 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 13158 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 182000OHM, 150V, 1%, 100PPM, SURFACE MOUNT, 0805 | 3992 |
|
$0.0065 / $0.0195 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 182000OHM, 150V, 1%, 100PPM, SURFACE MOUNT, 0805 | 2736 |
|
$0.0150 / $0.0450 | Buy Now |
DISTI #
RC0805FR-07182KL
|
TTI | Thick Film Resistors - SMD 182 kOhms 125 mW 080 5 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0029 / $0.0039 | Buy Now |
DISTI #
RC0805FR-07182KL
|
Avnet Americas | SMD Chip Resistor, 182 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07182KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
Part Details for RC0805FR-07182KL
RC0805FR-07182KL CAD Models
RC0805FR-07182KL Part Data Attributes
|
RC0805FR-07182KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07182KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07182KL
This table gives cross-reference parts and alternative options found for RC0805FR-07182KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07182KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB1823F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07182KL vs RK73H2AGTEB1823F |
CTTKFR0805FTE1823 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-07182KL vs CTTKFR0805FTE1823 |
RMC-101823FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-07182KL vs RMC-101823FB |
MC0805-1823-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 182000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RC0805FR-07182KL vs MC0805-1823-FB |
CR21-1823-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-07182KL vs CR21-1823-FL |
RK73H2ATTDB1823F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07182KL vs RK73H2ATTDB1823F |
CR21TR1823F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-07182KL vs CR21TR1823F |
MC0805-1823-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07182KL vs MC0805-1823-FB101Q |
AR0805FR-07182KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07182KL vs AR0805FR-07182KL |
RK73H2AGTDB1823F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07182KL vs RK73H2AGTDB1823F |