Part Details for RC0805FR-071K8 by YAGEO Corporation
Overview of RC0805FR-071K8 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12130 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5000 |
|
$0.0036 / $0.0096 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.8K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5704 |
|
$0.0040 / $0.0120 | Buy Now |
Part Details for RC0805FR-071K8
RC0805FR-071K8 CAD Models
RC0805FR-071K8 Part Data Attributes
|
RC0805FR-071K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071K8
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071K8
This table gives cross-reference parts and alternative options found for RC0805FR-071K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10FT182 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-071K8 vs RMS10FT182 |
MCPWR05FTEW1801 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-071K8 vs MCPWR05FTEW1801 |
232273481802 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071K8 vs 232273481802 |
MCPWR05FTEW1801N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-071K8 vs MCPWR05FTEW1801N |
RMNW20K182FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-071K8 vs RMNW20K182FTP |
RC0805FR-071K8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071K8 vs RC0805FR-071K8P |
RM10FBN1801 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RC0805FR-071K8 vs RM10FBN1801 |
RMEF0805FT1K80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-071K8 vs RMEF0805FT1K80 |
NMCR0805FT1K80 | RES,SMT,THICK FILM,1.8K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-071K8 vs NMCR0805FT1K80 |
SR0805FR-131K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071K8 vs SR0805FR-131K8L |