Part Details for RC0805FR-071M07L by YAGEO Corporation
Overview of RC0805FR-071M07L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071M07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3333CT-ND
|
DigiKey | RES 1.07M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2756 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-071M07L
|
Avnet Americas | SMD Chip Resistor, 1.07 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071M07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-071M07L
|
Mouser Electronics | Thick Film Resistors - SMD 1.07 MOhms 125 mW 0805 1% RoHS: Compliant | 10835 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1.07 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
RC0805FR-071M07L
|
Avnet Abacus | SMD Chip Resistor, 1.07 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071M07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.07M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-071M07L
RC0805FR-071M07L CAD Models
RC0805FR-071M07L Part Data Attributes
|
RC0805FR-071M07L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071M07L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071M07L
This table gives cross-reference parts and alternative options found for RC0805FR-071M07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071M07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-071M07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M07L vs RC0805FR-071M07 |
9C08052A1074FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-071M07L vs 9C08052A1074FKPF4 |
RC0805FR-101M07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M07L vs RC0805FR-101M07 |
FWF05FW-1074 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M07L vs FWF05FW-1074 |
ADF08051M071%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-071M07L vs ADF08051M071%100PPM/KKP |
RMCS1/101.07M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071M07L vs RMCS1/101.07M1%A |
CR0805F1M07P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-071M07L vs CR0805F1M07P20 |
PWR10F1074TEW | Fixed Resistor, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-071M07L vs PWR10F1074TEW |
CRCW08051M07FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-071M07L vs CRCW08051M07FKTABC |
RCA08051M071%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-071M07L vs RCA08051M071%100ET1E3 |