Part Details for RC0805FR-071M24L by YAGEO Corporation
Overview of RC0805FR-071M24L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071M24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.24MCRCT-ND
|
DigiKey | RES 1.24M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-071M24L
|
Avnet Americas | SMD Chip Resistor, 1.24 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071M24L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-071M24L
|
Mouser Electronics | Thick Film Resistors - SMD 1.24 MOhms 125 mW 0805 1% RoHS: Compliant | 12943 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0805 1240000Ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 105000Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
RC0805FR-071M24L
|
TTI | Thick Film Resistors - SMD 1.24 MOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
DISTI #
RC0805FR-071M24L
|
Avnet Abacus | SMD Chip Resistor, 1.24 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071M24L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
$0.0024 / $0.0026 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.24M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-071M24L
RC0805FR-071M24L CAD Models
RC0805FR-071M24L Part Data Attributes
|
RC0805FR-071M24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071M24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071M24L
This table gives cross-reference parts and alternative options found for RC0805FR-071M24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071M24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/101.24M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071M24L vs RMCS1/101.24M1%R |
FWF05FV-1244 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M24L vs FWF05FV-1244 |
FCF05FS-1244 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M24L vs FCF05FS-1244 |
CRCW08051244FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1240000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-071M24L vs CRCW08051244FRT5-E3 |
232273411245 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1240000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M24L vs 232273411245 |
BCTS000805-1244FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-071M24L vs BCTS000805-1244FTP |
WR08W1244FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-071M24L vs WR08W1244FGL |
FCF05FT-1244-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M24L vs FCF05FT-1244-W |
WR08W1244FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-071M24L vs WR08W1244FTL |
RC0805FR-131M24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071M24L vs RC0805FR-131M24 |