Part Details for RC0805FR-071R3L by YAGEO Corporation
Overview of RC0805FR-071R3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.30CRCT-ND
|
DigiKey | RES 1.3 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21485 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
603-RC0805FR-071R3L
|
Mouser Electronics | Thick Film Resistors - SMD 1.3 Ohms 125 mW 0805 1% RoHS: Compliant | 2922 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1.3 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
43714019
|
Verical | Res Thick Film 0805 1.3 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 8065 Package Multiple: 1 Date Code: 1910 | Americas - 9300 |
|
$0.0039 | Buy Now |
DISTI #
RC0805FR-071R3L
|
TTI | Thick Film Resistors - SMD 1.3 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0050 / $0.0054 | Buy Now |
Part Details for RC0805FR-071R3L
RC0805FR-071R3L CAD Models
RC0805FR-071R3L Part Data Attributes:
|
RC0805FR-071R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071R3L
This table gives cross-reference parts and alternative options found for RC0805FR-071R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLF---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-071R3L vs CR-05FLF---1R3 |
CR21-1R30-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-071R3L vs CR21-1R30-FL |
232273471308 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071R3L vs 232273471308 |
RC0805FR-131R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R3L vs RC0805FR-131R3 |
RTT051R30FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-071R3L vs RTT051R30FP2 |
9C08052A1R30FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-071R3L vs 9C08052A1R30FLAFT |
RC0805F1R30-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-071R3L vs RC0805F1R30-07-T70 |
BCTS000805-1R30FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-071R3L vs BCTS000805-1R30FTP |
RK73H2ALTEB1R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-071R3L vs RK73H2ALTEB1R30F |
NMCT0805FG1R30 | RESISTOR, 0.125W, 1%, 200ppm, 1.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071R3L vs NMCT0805FG1R30 |