Part Details for RC0805FR-071R82L by YAGEO Corporation
Overview of RC0805FR-071R82L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071R82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.82CRCT-ND
|
DigiKey | RES 1.82 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5090 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
RC0805FR-071R82L
|
Avnet Americas | SMD Chip Resistor, 1.82 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071R82L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
DISTI #
603-RC0805FR-071R82L
|
Mouser Electronics | Thick Film Resistors - SMD 1.82Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resis 0805 1R82Ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0045 | Buy Now |
DISTI #
RC0805FR-071R82L
|
TME | Resistor: thick film, SMD, 0805, 1.82Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 1497 |
|
$0.0056 / $0.0496 | Buy Now |
DISTI #
RC0805FR-071R82L
|
Avnet Abacus | SMD Chip Resistor, 1.82 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-071R82L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.82 Ohms 1% 1/8W 200PPM SMT | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for RC0805FR-071R82L
RC0805FR-071R82L CAD Models
RC0805FR-071R82L Part Data Attributes
|
RC0805FR-071R82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071R82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071R82L
This table gives cross-reference parts and alternative options found for RC0805FR-071R82L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071R82L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051R82FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 1.82ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-071R82L vs CRCW08051R82FRT1-E3 |
RC0805F1R82-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-071R82L vs RC0805F1R82-07-RG70 |
CR21-1R82FL | Fixed Resistor | ASJ Holdings Limited | RC0805FR-071R82L vs CR21-1R82FL |
RC0805FR-101R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R82L vs RC0805FR-101R82 |
RC0805FR-071R82 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R82L vs RC0805FR-071R82 |
PWR10F1R82TFW | Fixed Resistor, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-071R82L vs PWR10F1R82TFW |
AF0805FR-071R82L | Fixed Resistor, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071R82L vs AF0805FR-071R82L |
232273481828L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R82L vs 232273481828L |
RK73H2ALTEB1R82F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-071R82L vs RK73H2ALTEB1R82F |
CR0805-8W-1R82FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.82ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-071R82L vs CR0805-8W-1R82FT-13 |