Part Details for RC0805FR-0720R5L by YAGEO Corporation
Overview of RC0805FR-0720R5L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0720R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-20.5CRCT-ND
|
DigiKey | RES 20.5 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72249 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0720R5L
|
Avnet Americas | SMD Chip Resistor, 20.5 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0720R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 | Buy Now |
DISTI #
603-RC0805FR-0720R5L
|
Mouser Electronics | Thick Film Resistors - SMD 20.5 Ohms 125 mW 080 5 1% RoHS: Compliant | 14559 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 20.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
RC0805FR-0720R5L
|
TTI | Thick Film Resistors - SMD 20.5 Ohms 125 mW 080 5 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0036 / $0.0058 | Buy Now |
DISTI #
RC0805FR-0720R5L
|
TME | Resistor: thick film, SMD, 0805, 20.5Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0053 / $0.0468 | RFQ |
DISTI #
RC0805FR-0720R5L
|
Avnet Abacus | SMD Chip Resistor, 20.5 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0720R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 20.5 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-0720R5L
RC0805FR-0720R5L CAD Models
RC0805FR-0720R5L Part Data Attributes
|
RC0805FR-0720R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0720R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0720R5L
This table gives cross-reference parts and alternative options found for RC0805FR-0720R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0720R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-0720R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0720R5L vs AC0805FR-0720R5L |
RMCS0805FT20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0720R5L vs RMCS0805FT20R5 |
CRCW080520R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0720R5L vs CRCW080520R5FKEAC |
CR0805-FX-20R5ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RC0805FR-0720R5L vs CR0805-FX-20R5ELF |
CRCW080520R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-0720R5L vs CRCW080520R5FKEA |
RMCF0805FT20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-0720R5L vs RMCF0805FT20R5 |
CRCW080520R5FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805FR-0720R5L vs CRCW080520R5FKTA |
CRCW080520R5FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-0720R5L vs CRCW080520R5FKEB |
RC2012F20R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-0720R5L vs RC2012F20R5CS |
CRCW080520R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0720R5L vs CRCW080520R5FKEBC |