Part Details for RC0805FR-0723R2L by YAGEO Corporation
Overview of RC0805FR-0723R2L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0723R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-23.2CRCT-ND
|
DigiKey | RES 23.2 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3234 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0723R2L
|
Avnet Americas | SMD Chip Resistor, 23.2 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0723R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0723R2L
|
Mouser Electronics | Thick Film Resistors - SMD 23.2Ohms 1/8W 0805 1% RoHS: Compliant | 9173 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 23.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0035 / $0.0044 | Buy Now |
|
Bristol Electronics | 14986 |
|
RFQ | ||
DISTI #
RC0805FR-0723R2L
|
Avnet Americas | SMD Chip Resistor, 23.2 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0723R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
SMC-RC0805FR-0723R2L
|
Sensible Micro Corporation | Rc Series 0805 0.125 W 23.2 Ohm ±1% ±100 Ppm/°C Smt Thick Film Chip Resistor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1142 Container: Tape & Reel | 8632 |
|
RFQ | |
DISTI #
RC0805FR-0723R2L
|
Avnet Abacus | SMD Chip Resistor, 23.2 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0723R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 23.2 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-0723R2L
RC0805FR-0723R2L CAD Models
RC0805FR-0723R2L Part Data Attributes:
|
RC0805FR-0723R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0723R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0723R2L
This table gives cross-reference parts and alternative options found for RC0805FR-0723R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0723R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273412329 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 23.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0723R2L vs 232273412329 |
NMCR0805FJ23R2 | RES,SMT,THICK FILM,23.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-0723R2L vs NMCR0805FJ23R2 |
232273472329 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0723R2L vs 232273472329 |
CR0805F23R2P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0723R2L vs CR0805F23R2P05 |
NRCS10F23R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-0723R2L vs NRCS10F23R2TRF |
CDF080523R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0723R2L vs CDF080523R21%100PPM/KNS |
WR08X23R2FDLV | Fixed Resistor, 0.125W, 23.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-0723R2L vs WR08X23R2FDLV |
MC0805-23R2-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0723R2L vs MC0805-23R2-FTQ |
CRCW080523R2FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0723R2L vs CRCW080523R2FKEAC |
RC0805F23R2-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-0723R2L vs RC0805F23R2-07-T70 |