Part Details for RC0805FR-07287RL by YAGEO Corporation
Overview of RC0805FR-07287RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07287RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4890
|
Newark | Res, 287R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07287RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 120 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
311-287CRCT-ND
|
DigiKey | RES 287 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26527 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07287RL
|
Avnet Americas | SMD Chip Resistor, 287 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07287RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-07287RL
|
Mouser Electronics | Thick Film Resistors - SMD 287 Ohms 125 mW 0805 1% RoHS: Compliant | 13365 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 287 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
25762759
|
Verical | Res Thick Film 0805 287 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 1628 | Americas - 15000 |
|
$0.0011 | Buy Now |
DISTI #
77776474
|
Verical | Res Thick Film 0805 287 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2800 Package Multiple: 100 | Americas - 7100 |
|
$0.0066 / $0.0254 | Buy Now |
|
Bristol Electronics | 7186 |
|
RFQ | ||
|
Bristol Electronics | 425 |
|
RFQ | ||
DISTI #
RC0805FR-07287RL
|
TTI | Thick Film Resistors - SMD 287 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0028 / $0.0040 | Buy Now |
Part Details for RC0805FR-07287RL
RC0805FR-07287RL CAD Models
RC0805FR-07287RL Part Data Attributes
|
RC0805FR-07287RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07287RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07287RL
This table gives cross-reference parts and alternative options found for RC0805FR-07287RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07287RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FG287R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07287RL vs RMCF0805FG287R |
RMEF0805FT287R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07287RL vs RMEF0805FT287R |
RCA0805287RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07287RL vs RCA0805287RFKEA |
CRCW0805287RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07287RL vs CRCW0805287RFKEA |
NRC-AS10F2870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-07287RL vs NRC-AS10F2870TRF |
RMCS0805FT287R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07287RL vs RMCS0805FT287R |
CRCW0805287RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07287RL vs CRCW0805287RFKEB |
AC0805FR-07287RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07287RL vs AC0805FR-07287RL |
CRCW0805287RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07287RL vs CRCW0805287RFKEAC |
CRCW0805287RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07287RL vs CRCW0805287RFKEBC |