Part Details for RC0805FR-072K15 by YAGEO Corporation
Overview of RC0805FR-072K15 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-072K15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6800 |
|
RFQ | ||
|
Quest Components | 5440 |
|
$0.0560 / $0.2800 | Buy Now |
Part Details for RC0805FR-072K15
RC0805FR-072K15 CAD Models
RC0805FR-072K15 Part Data Attributes
|
RC0805FR-072K15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072K15
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-072K15
This table gives cross-reference parts and alternative options found for RC0805FR-072K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-102K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072K15 vs AC0805FR-102K15L |
CAS10F2151CT | Fixed Resistor, 0.125W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-072K15 vs CAS10F2151CT |
MC0805-2151-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-072K15 vs MC0805-2151-FT101Q |
MC0805P-2151-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-072K15 vs MC0805P-2151-FB101W |
NMCR0805FJ2K15 | RES,SMT,THICK FILM,2.15K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-072K15 vs NMCR0805FJ2K15 |
WR08X2151FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-072K15 vs WR08X2151FG |
CR-05FL5--2K15 | Fixed Resistor, CHIP | Viking Tech Corp | RC0805FR-072K15 vs CR-05FL5--2K15 |
RC0805FR-132K15P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072K15 vs RC0805FR-132K15P |
CRCW08052K15FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-072K15 vs CRCW08052K15FKEB |
CRCW08052151FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-072K15 vs CRCW08052151FRT5-E3 |