Part Details for RC0805FR-072K32P by YAGEO Corporation
Overview of RC0805FR-072K32P by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-072K32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-072K32P-ND
|
DigiKey | RES 2.32K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0097 | Buy Now |
DISTI #
RC0805FR-072K32P
|
Avnet Americas | Resistor Thick Film 0805 2.32k Ohm ±1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-072K32P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-072K32P
RC0805FR-072K32P CAD Models
RC0805FR-072K32P Part Data Attributes
|
RC0805FR-072K32P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072K32P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-072K32P
This table gives cross-reference parts and alternative options found for RC0805FR-072K32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072K32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2321-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-072K32P vs MC0805-2321-FT101Q |
MC0805P-2321-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-072K32P vs MC0805P-2321-FB |
RC2012F2321AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-072K32P vs RC2012F2321AS |
RK73H2ARTTPD2321F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-072K32P vs RK73H2ARTTPD2321F |
CR0805F2K32D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-072K32P vs CR0805F2K32D50 |
CRCW08052K32FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-072K32P vs CRCW08052K32FKEAC |
RTT052321FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-072K32P vs RTT052321FTP |
232273412322 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2320ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072K32P vs 232273412322 |
CR0805-8W-2321FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RC0805FR-072K32P vs CR0805-8W-2321FT |
RS05K2321FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-072K32P vs RS05K2321FB |