Part Details for RC0805FR-073R32 by YAGEO Corporation
Overview of RC0805FR-073R32 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-073R32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18600 |
|
RFQ | ||
|
Quest Components | 14880 |
|
$0.0036 / $0.0180 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0805FR-073R32
RC0805FR-073R32 CAD Models
RC0805FR-073R32 Part Data Attributes:
|
RC0805FR-073R32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-073R32
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-073R32
This table gives cross-reference parts and alternative options found for RC0805FR-073R32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-073R32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-3R32FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-073R32 vs CR0805-10W-3R32FPT-13 |
9C08052A3R32FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073R32 vs 9C08052A3R32FLPFT |
RC0805FR-103R32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073R32 vs RC0805FR-103R32 |
RC0805FR-133R32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-073R32 vs RC0805FR-133R32 |
RK73H2ALTEB3R32F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-073R32 vs RK73H2ALTEB3R32F |
CAR10F3R32CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-073R32 vs CAR10F3R32CT |
NMCR0805FG3R32 | RES,SMT,THICK FILM,3.32 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-073R32 vs NMCR0805FG3R32 |
232273483328 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-073R32 vs 232273483328 |
CR21-3R32-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-073R32 vs CR21-3R32-FL |
9C08052A3R32FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.32ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-073R32 vs 9C08052A3R32FLPF4 |