Part Details for RC0805FR-07487RL by YAGEO Corporation
Overview of RC0805FR-07487RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07487RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4903
|
Newark | Res, 487R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07487RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4800 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
81AK2656
|
Newark | Res, 487R, 150V, Thick Film, 0805, Resistance:487Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC0805FR-07487RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
311-487CRCT-ND
|
DigiKey | RES 487 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18136 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07487RL
|
Avnet Americas | SMD Chip Resistor, 487 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07487RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-07487RL
|
Mouser Electronics | Thick Film Resistors - SMD 487 Ohms 125 mW 0805 1% RoHS: Compliant | 9084 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 487 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0025 | Buy Now |
|
Bristol Electronics | 8719 |
|
RFQ | ||
DISTI #
RC0805FR-07487RL
|
TTI | Thick Film Resistors - SMD 487 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
RC0805FR-07487RL
|
TME | Resistor: thick film, SMD, 0805, 487Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 2700 |
|
$0.0053 / $0.0468 | Buy Now |
DISTI #
RC0805FR-07487RL
|
Avnet Abacus | SMD Chip Resistor, 487 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07487RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-07487RL
RC0805FR-07487RL CAD Models
RC0805FR-07487RL Part Data Attributes
|
RC0805FR-07487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07487RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07487RL
This table gives cross-reference parts and alternative options found for RC0805FR-07487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT487R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07487RL vs RMEF0805FT487R |
RC0805FR-10487RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07487RL vs RC0805FR-10487RL |
232273464871 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07487RL vs 232273464871 |
9C08052A4870FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-07487RL vs 9C08052A4870FKAFT |
9C08052A4870FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-07487RL vs 9C08052A4870FKPF4 |
RC2012F4870GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-07487RL vs RC2012F4870GS |
RC0805FR-13487RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07487RL vs RC0805FR-13487RP |
RMAW20K4870FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-07487RL vs RMAW20K4870FB |
MC0805-4870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07487RL vs MC0805-4870-FT |
CR21-4870FT | Fixed Resistor | ASJ Holdings Limited | RC0805FR-07487RL vs CR21-4870FT |