Part Details for RC0805FR-07499RL by YAGEO Corporation
Overview of RC0805FR-07499RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07499RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8352
|
Newark | Res, 499R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07499RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25899 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
68AK7786
|
Newark | Res, 499R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07499RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
311-499CRCT-ND
|
DigiKey | RES 499 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07499RL
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07499RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07499RL
|
Mouser Electronics | Thick Film Resistors - SMD 499 Ohms 125 mW 0805 1% RoHS: Compliant | 386789 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 499 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 130000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 33313 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 2910 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | Resistor, Thick Film, 499 Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case | 5000 |
|
$0.0048 / $0.0128 | Buy Now |
|
Quest Components | Resistor, Thick Film, 499 Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case | 8000 |
|
$0.0035 / $0.0105 | Buy Now |
Part Details for RC0805FR-07499RL
RC0805FR-07499RL CAD Models
RC0805FR-07499RL Part Data Attributes
|
RC0805FR-07499RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07499RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07499RL
This table gives cross-reference parts and alternative options found for RC0805FR-07499RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07499RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-4990FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RC0805FR-07499RL vs CR0805-8W-4990FSNT |
RK73H2ATTPD4990F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07499RL vs RK73H2ATTPD4990F |
FCF05FT-4990-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07499RL vs FCF05FT-4990-W |
MC0805-4990-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | RC0805FR-07499RL vs MC0805-4990-FTQ |
CR0805F499RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07499RL vs CR0805F499RP20 |
CR0805F499RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07499RL vs CR0805F499RD50 |
NMCR0805FJ499R | RES,SMT,THICK FILM,499 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07499RL vs NMCR0805FJ499R |
NMCR0805FG499R | RES,SMT,THICK FILM,499 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07499RL vs NMCR0805FG499R |
CR0805F499RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07499RL vs CR0805F499RP10 |
CR0805-10W-4990FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RC0805FR-07499RL vs CR0805-10W-4990FSNT |