Part Details for RC0805FR-074M32L by YAGEO Corporation
Overview of RC0805FR-074M32L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-074M32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4.32MCRCT-ND
|
DigiKey | RES 4.32M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14167 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-074M32L
|
Avnet Americas | SMD Chip Resistor, 4.32 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074M32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-074M32L
|
Mouser Electronics | Thick Film Resistors - SMD 4.32mOhms 1/8W 0805 1% RoHS: Compliant | 4974 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
|
Quest Components | 4000 |
|
$0.0579 / $0.1930 | Buy Now | |
DISTI #
RC0805FR-074M32L
|
Avnet Americas | SMD Chip Resistor, 4.32 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074M32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
RC0805FR-074M32L
|
Avnet Americas | SMD Chip Resistor, 4.32 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074M32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
RC0805FR-074M32L
|
Avnet Abacus | SMD Chip Resistor, 4.32 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074M32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 4.32M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-074M32L
RC0805FR-074M32L CAD Models
RC0805FR-074M32L Part Data Attributes
|
RC0805FR-074M32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074M32L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-074M32L
This table gives cross-reference parts and alternative options found for RC0805FR-074M32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074M32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W4324FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-074M32L vs WR08W4324FGL |
232273464325L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074M32L vs 232273464325L |
RTT054324FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-074M32L vs RTT054324FP2 |
FWF05FW-4324 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-074M32L vs FWF05FW-4324 |
WR08W4324FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-074M32L vs WR08W4324FBL |
WR08W4324FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-074M32L vs WR08W4324FQL |
ADF08054M321%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-074M32L vs ADF08054M321%100PPM/KKP20 |
232273474325 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074M32L vs 232273474325 |
232273474325L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074M32L vs 232273474325L |
CR0805F4M32D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-074M32L vs CR0805F4M32D50 |