Part Details for RC0805FR-074R3L by YAGEO Corporation
Overview of RC0805FR-074R3L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-074R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4898
|
Newark | Res, 4R3, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-074R3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2460 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
13-RC0805FR-074R3LCT-ND
|
DigiKey | RES 4.3 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11187 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
RC0805FR-074R3L
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
DISTI #
603-RC0805FR-074R3L
|
Mouser Electronics | Thick Film Resistors - SMD 4.3 Ohms 125 mW 0805 1% RoHS: Compliant | 37838 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 4.3 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0066 | Buy Now |
DISTI #
43713979
|
Verical | Res Thick Film 0805 4.3 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 2526 Package Multiple: 1 Date Code: 1910 | Americas - 11736 |
|
$0.0055 / $0.0124 | Buy Now |
DISTI #
RC0805FR-074R3L
|
TME | Resistor: thick film, SMD, 0805, 4.3Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0056 / $0.0497 | RFQ |
DISTI #
RC0805FR-074R3L
|
Avnet Abacus | SMD Chip Resistor, 4.3 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100981448
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 11736 |
|
$0.0044 / $0.0136 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 4.3 Ohms 1% 1/8W 200PPM SMT | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for RC0805FR-074R3L
RC0805FR-074R3L CAD Models
RC0805FR-074R3L Part Data Attributes
|
RC0805FR-074R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-074R3L
This table gives cross-reference parts and alternative options found for RC0805FR-074R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273414308L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-074R3L vs 232273414308L |
232273464308L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074R3L vs 232273464308L |
AC0805FR-104R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-074R3L vs AC0805FR-104R3L |
NMCR0805FT4R30 | RES,SMT,THICK FILM,4.3 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-074R3L vs NMCR0805FT4R30 |
RK73H2ALTPD4R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-074R3L vs RK73H2ALTPD4R30F |
RTT054R30FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-074R3L vs RTT054R30FTP |
CR0805-8W-4R30FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-074R3L vs CR0805-8W-4R30FPT-13 |
CR0805-10W-4R30FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-074R3L vs CR0805-10W-4R30FPT |
RK73H2ATTPD4R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-074R3L vs RK73H2ATTPD4R30F |
AS05FTF4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-074R3L vs AS05FTF4R30 |