Part Details for RC0805FR-075K36L by YAGEO Corporation
Overview of RC0805FR-075K36L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-075K36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3296
|
Newark | Res, 5K36, 1%, 0.125W, Thick Film, 0805, Resistance:5.36Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-075K36L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4300 |
|
$0.0060 | Buy Now |
DISTI #
50AK6949
|
Newark | Res, 5K36, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-075K36L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-5.36KCRCT-ND
|
DigiKey | RES 5.36K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84231 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RC0805FR-075K36L
|
Avnet Americas | SMD Chip Resistor, 5.36 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-075K36L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3296
|
Avnet Americas | SMD Chip Resistor, 5.36 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4300 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-075K36L
|
Mouser Electronics | Thick Film Resistors - SMD 5.36 kOhms 125 mW 0805 1% RoHS: Compliant | 10402 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07091594
|
Arrow Electronics | Res Thick Film 0805 5.36K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2144 | Americas - 45000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07091594
|
Arrow Electronics | Res Thick Film 0805 5.36K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 7216 |
|
$0.0023 / $0.0590 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 5.36 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
60903571
|
Verical | Res Thick Film 0805 5.36K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2144 | Americas - 45000 |
|
$0.0018 | Buy Now |
Part Details for RC0805FR-075K36L
RC0805FR-075K36L CAD Models
RC0805FR-075K36L Part Data Attributes
|
RC0805FR-075K36L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-075K36L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-075K36L
This table gives cross-reference parts and alternative options found for RC0805FR-075K36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-075K36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X5361FGLJ | Fixed Resistor, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-075K36L vs WR08X5361FGLJ |
RMF10FT5361 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-075K36L vs RMF10FT5361 |
9C08052A5361FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-075K36L vs 9C08052A5361FKAFT |
CAS10F5361CT | Fixed Resistor, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-075K36L vs CAS10F5361CT |
RMC08055K361% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-075K36L vs RMC08055K361% |
MC0805-5361-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-075K36L vs MC0805-5361-FBW |
MC0805P-5361-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-075K36L vs MC0805P-5361-FT101Q |
MC0805-5361-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-075K36L vs MC0805-5361-FTQ |
RMNW20K5361FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-075K36L vs RMNW20K5361FTP |
AR0805FR-075K36 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-075K36L vs AR0805FR-075K36 |