There are no models available for this part yet.
Overview of RC0805FR-075R11 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for RC0805FR-075R11 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9033 |
|
RFQ | ||||
Quest Components | 7226 |
|
$0.0065 / $0.0195 | Buy Now |
CAD Models for RC0805FR-075R11 by YAGEO Corporation
Part Data Attributes for RC0805FR-075R11 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RC0805
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5.11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RC0805(F TOL)
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-075R11
This table gives cross-reference parts and alternative options found for RC0805FR-075R11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-075R11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-5R11-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-075R11 vs CR21-5R11-FL |
RC0805F5R11-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-075R11 vs RC0805F5R11-07-RG70 |
CTTKFR0805FTF5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-075R11 vs CTTKFR0805FTF5R11 |
RK73H2ATTEB5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-075R11 vs RK73H2ATTEB5R11F |
RTT055R11FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | RC0805FR-075R11 vs RTT055R11FTP |
CR0805-8W-5R11FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-075R11 vs CR0805-8W-5R11FPT-13 |
RK73H2ALTEB5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-075R11 vs RK73H2ALTEB5R11F |
CR0805-10W-5R11FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805 | VENKEL LTD | RC0805FR-075R11 vs CR0805-10W-5R11FPT |
CR0805-10W-5R11FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-075R11 vs CR0805-10W-5R11FT-13 |
PWR10F5R11TFW | Fixed Resistor, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-075R11 vs PWR10F5R11TFW |