Part Details for RC0805FR-0763K4L by YAGEO Corporation
Overview of RC0805FR-0763K4L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0763K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3351
|
Newark | Res, 63K4, 1%, 0.125W, Thick Film, 0805, Resistance:63.4Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0763K4L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4043 |
|
$0.0040 | Buy Now |
DISTI #
311-63.4KCRCT-ND
|
DigiKey | RES 63.4K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31281 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0763K4L
|
Avnet Americas | SMD Chip Resistor, 63.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0763K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3351
|
Avnet Americas | SMD Chip Resistor, 63.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4043 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0763K4L
|
Mouser Electronics | Thick Film Resistors - SMD 63.4 kOhms 125 mW 0805 1% RoHS: Compliant | 26145 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092568
|
Arrow Electronics | Res Thick Film 0805 63.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips | Americas - 4652 |
|
$0.0027 / $0.0268 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 63.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
69920647
|
Verical | Res Thick Film 0805 63.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2778 Package Multiple: 1 Date Code: 2230 | Americas - 4652 |
|
$0.0027 / $0.0058 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 63400 ohm, SURFACE MOUNT, 0805 | 4674 |
|
$0.0048 / $0.0128 | Buy Now |
DISTI #
RC0805FR-0763K4L
|
TTI | Thick Film Resistors - SMD 63.4 kOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0035 / $0.0039 | Buy Now |
Part Details for RC0805FR-0763K4L
RC0805FR-0763K4L CAD Models
RC0805FR-0763K4L Part Data Attributes:
|
RC0805FR-0763K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0763K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0763K4L
This table gives cross-reference parts and alternative options found for RC0805FR-0763K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0763K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXBK6342F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0763K4L vs RK73H2AXBK6342F |
FCF05FT-6342-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0763K4L vs FCF05FT-6342-W |
RMS10R-63K4-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-0763K4L vs RMS10R-63K4-F |
RMEF0805FT63K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-0763K4L vs RMEF0805FT63K4 |
RTT056342FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0763K4L vs RTT056342FTP |
CR0805-FX-6342EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-0763K4L vs CR0805-FX-6342EPF |
CR-05FA7--63K4 | Fixed Resistor, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-0763K4L vs CR-05FA7--63K4 |
AR0805FR-0763K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0763K4L vs AR0805FR-0763K4L |
CR0805F86342G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805FR-0763K4L vs CR0805F86342G |
9C08052A6342FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-0763K4L vs 9C08052A6342FKPF3 |