Part Details for RC0805FR-076M04L by YAGEO Corporation
Overview of RC0805FR-076M04L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-076M04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-6.04MCRCT-ND
|
DigiKey | RES 6.04M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12805 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-076M04L
|
Avnet Americas | SMD Chip Resistor, 6.04 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-076M04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-076M04L
|
Mouser Electronics | Thick Film Resistors - SMD 6.04MOhms 1/8W 0805 1% RoHS: Compliant | 8377 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07092599
|
Arrow Electronics | Res Thick Film 0805 6.04M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 1934 | Americas - 10000 |
|
$0.0018 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 6.04 MOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
RC0805FR-076M04L
|
TTI | Thick Film Resistors - SMD 6.04MOhms 1/8W 0805 1% pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
RC0805FR-076M04L
|
Avnet Americas | SMD Chip Resistor, 6.04 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-076M04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
RC0805FR-076M04L
|
Avnet Abacus | SMD Chip Resistor, 6.04 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-076M04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 6.04M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-076M04L
RC0805FR-076M04L CAD Models
RC0805FR-076M04L Part Data Attributes:
|
RC0805FR-076M04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-076M04L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6040000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-076M04L
This table gives cross-reference parts and alternative options found for RC0805FR-076M04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-076M04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F6M04P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-076M04L vs CR0805F6M04P20 |
RC0805FR-136M04 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-076M04L vs RC0805FR-136M04 |
RTT056044FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-076M04L vs RTT056044FBA |
CRCW08056M04FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-076M04L vs CRCW08056M04FKEAC |
9C08052A6044FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-076M04L vs 9C08052A6044FKHFT |
232273416045 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 6040000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-076M04L vs 232273416045 |
RM10R-6M04-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-076M04L vs RM10R-6M04-F |
232273486045 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-076M04L vs 232273486045 |
232273466045L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-076M04L vs 232273466045L |
CRCW08056044F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-076M04L vs CRCW08056044F100RT6 |