Part Details for RC0805FR-076R04L by YAGEO Corporation
Overview of RC0805FR-076R04L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-076R04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7818
|
Newark | Res, 6R04, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-076R04L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
RC0805FR-076R04L
|
Avnet Americas | SMD Chip Resistor, 6.04 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-076R04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now |
DISTI #
603-RC0805FR-076R04L
|
Mouser Electronics | Thick Film Resistors - SMD 6.04Ohms 1/8W 0805 1% RoHS: Compliant | 13967 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 6.04 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0052 / $0.0064 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 6.04 ohm, SURFACE MOUNT, 0805 | 14995 |
|
$0.0077 / $0.0408 | Buy Now |
DISTI #
RC0805FR-076R04L
|
TME | Resistor: thick film, SMD, 0805, 6.04Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 4600 |
|
$0.0056 / $0.0497 | Buy Now |
DISTI #
RC0805FR-076R04L
|
Avnet Abacus | SMD Chip Resistor, 6.04 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-076R04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 6.04 Ohms 1% 1/8W 200PPM SMT | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for RC0805FR-076R04L
RC0805FR-076R04L CAD Models
RC0805FR-076R04L Part Data Attributes
|
RC0805FR-076R04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-076R04L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-076R04L
This table gives cross-reference parts and alternative options found for RC0805FR-076R04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-076R04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08056R04F200RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 6.04ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-076R04L vs CRCW08056R04F200RT5-PB |
RK73H2ATTDB6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-076R04L vs RK73H2ATTDB6R04F |
CR0805TT200W6.04R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-076R04L vs CR0805TT200W6.04R+-1% |
CR0805-8W-6R04FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-076R04L vs CR0805-8W-6R04FPT-13 |
RM10F6R04CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-076R04L vs RM10F6R04CTDK |
CAR10F6R04CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-076R04L vs CAR10F6R04CT |
RC0805FR-136R04P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-076R04L vs RC0805FR-136R04P |
232273486048L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-076R04L vs 232273486048L |
232273466048L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-076R04L vs 232273466048L |
AC0805FR-136R04L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-076R04L vs AC0805FR-136R04L |