Part Details for RC0805FR-0778R7L by YAGEO Corporation
Overview of RC0805FR-0778R7L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0778R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-78.7CRCT-ND
|
DigiKey | RES 78.7 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120797 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0778R7L
|
Avnet Americas | SMD Chip Resistor, 78.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0778R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-0778R7L
|
Mouser Electronics | Thick Film Resistors - SMD 78.7Ohms 1/8W 0805 1% RoHS: Compliant | 18415 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 78.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0023 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 78.7 ohm, SURFACE MOUNT, 0805 | 4876 |
|
$0.0078 / $0.0208 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 78.7 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0055 / $0.0165 | Buy Now |
DISTI #
RC0805FR-0778R7L
|
TTI | Thick Film Resistors - SMD 78.7Ohms 1/8W 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
RC0805FR-0778R7L
|
Avnet Abacus | SMD Chip Resistor, 78.7 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0778R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102239792
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 5174 |
|
$0.0025 / $0.0044 | Buy Now |
Part Details for RC0805FR-0778R7L
RC0805FR-0778R7L CAD Models
RC0805FR-0778R7L Part Data Attributes
|
RC0805FR-0778R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0778R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0778R7L
This table gives cross-reference parts and alternative options found for RC0805FR-0778R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0778R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ78R7 | RES,SMT,THICK FILM,78.7 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-0778R7L vs NMCR0805FJ78R7 |
ADF080578R71%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0778R7L vs ADF080578R71%100PPM/KKP5 |
MC0805P-78R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-0778R7L vs MC0805P-78R7-FT101W |
CR1078R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FR-0778R7L vs CR1078R7F |
RMCS1/1078.71%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0778R7L vs RMCS1/1078.71%R |
RMCF0805FB78R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0778R7L vs RMCF0805FB78R7 |
MC0805-78R7-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-0778R7L vs MC0805-78R7-FB101W |
MC0805P-78R7-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-0778R7L vs MC0805P-78R7-FB101W |
CRS0805-8W-78R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0778R7L vs CRS0805-8W-78R7FT |
RMAW20K78R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-0778R7L vs RMAW20K78R7FB |