Part Details for RC0805FR-078R66 by YAGEO Corporation
Overview of RC0805FR-078R66 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-078R66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4540 |
|
RFQ |
Part Details for RC0805FR-078R66
RC0805FR-078R66 CAD Models
RC0805FR-078R66 Part Data Attributes
|
RC0805FR-078R66
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-078R66
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-078R66
This table gives cross-reference parts and alternative options found for RC0805FR-078R66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-078R66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT058R66FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-078R66 vs RTT058R66FP3 |
RTT058R66FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-078R66 vs RTT058R66FTP |
CR-05FLF--8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-078R66 vs CR-05FLF--8R66 |
232273468668L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-078R66 vs 232273468668L |
CR-05FLA--8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-078R66 vs CR-05FLA--8R66 |
RC0805F8R66-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-078R66 vs RC0805F8R66-07-T70 |
9C08052A8R66FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-078R66 vs 9C08052A8R66FLPFT |
AF0805FR-138R66L | Fixed Resistor, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-078R66 vs AF0805FR-138R66L |
232273488668L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-078R66 vs 232273488668L |
232273478668L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-078R66 vs 232273478668L |