Part Details for RC0805FR-1017K4L by YAGEO Corporation
Overview of RC0805FR-1017K4L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1017K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1017K4L-ND
|
DigiKey | RES 17.4K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
RC0805FR-1017K4L
|
Avnet Americas | SMD Chip Resistor, 17.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1017K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-1017K4L
|
Mouser Electronics | Thick Film Resistors - SMD 17.4kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-1017K4L
|
Avnet Americas | SMD Chip Resistor, 17.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1017K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-1017K4L
|
Avnet Abacus | SMD Chip Resistor, 17.4 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1017K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 17.4K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1017K4L
RC0805FR-1017K4L CAD Models
RC0805FR-1017K4L Part Data Attributes:
|
RC0805FR-1017K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1017K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1017K4L
This table gives cross-reference parts and alternative options found for RC0805FR-1017K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1017K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTPD1742F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1017K4L vs RK73H2ALTPD1742F |
MC0805-1742-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1017K4L vs MC0805-1742-FB101Q |
CR0805F17K4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-1017K4L vs CR0805F17K4P10 |
RC0805FR-0717K4P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1017K4L vs RC0805FR-0717K4P |
RK73H2AGTPD1742F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1017K4L vs RK73H2AGTPD1742F |
CDF080517K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1017K4L vs CDF080517K41%100PPM/KNP20 |
RMEF0805FT17K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-1017K4L vs RMEF0805FT17K4 |
MC08051742FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1017K4L vs MC08051742FT |
MC0805-1742-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | RC0805FR-1017K4L vs MC0805-1742-FTQ |
MC0805-1742-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1017K4L vs MC0805-1742-FBQ |