Part Details for RC0805FR-10187K by YAGEO Corporation
Overview of RC0805FR-10187K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-10187K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9955 |
|
RFQ | ||
|
Quest Components | 7964 |
|
$0.0060 / $0.0180 | Buy Now |
Part Details for RC0805FR-10187K
RC0805FR-10187K CAD Models
RC0805FR-10187K Part Data Attributes
|
RC0805FR-10187K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10187K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10187K
This table gives cross-reference parts and alternative options found for RC0805FR-10187K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10187K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1873FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-10187K vs 9C08052A1873FKPF3 |
BCTS000805-1873FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-10187K vs BCTS000805-1873FTP |
MC0805L6F1873SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-10187K vs MC0805L6F1873SE |
RMNW20K1873FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-10187K vs RMNW20K1873FB |
NMCR0805FT187K | RES,SMT,THICK FILM,187K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-10187K vs NMCR0805FT187K |
RTT051873FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-10187K vs RTT051873FBA |
FCF05FW-1873-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-10187K vs FCF05FW-1873-W |
RK73H2AXTED1873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-10187K vs RK73H2AXTED1873F |
D1208050B1873FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-10187K vs D1208050B1873FP5 |
CDF0805187K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-10187K vs CDF0805187K1%100PPM/KNP20 |