Part Details for RC0805FR-102M15L by YAGEO Corporation
Overview of RC0805FR-102M15L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-102M15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-102M15L
|
Avnet Abacus | SMD Chip Resistor, 2.15 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102M15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-102M15L
RC0805FR-102M15L CAD Models
RC0805FR-102M15L Part Data Attributes
|
RC0805FR-102M15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-102M15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-102M15L
This table gives cross-reference parts and alternative options found for RC0805FR-102M15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-102M15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273472155L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-102M15L vs 232273472155L |
WR08W2154FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-102M15L vs WR08W2154FBL |
FCF05FT-2154-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-102M15L vs FCF05FT-2154-W |
RC0805FR-072M15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-102M15L vs RC0805FR-072M15 |
WR08W2154FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-102M15L vs WR08W2154FQL |
FCF05FS-2154 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-102M15L vs FCF05FS-2154 |
232273462155 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-102M15L vs 232273462155 |
RC0805FR-102M15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-102M15L vs RC0805FR-102M15 |
CR0805F2M15P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-102M15L vs CR0805F2M15P20 |
9C08052A2154FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-102M15L vs 9C08052A2154FKAFT |