Part Details for RC0805FR-102M1L by YAGEO Corporation
Overview of RC0805FR-102M1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-102M1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-102M1L-ND
|
DigiKey | RES 2.1 MOHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
RC0805FR-102M1L
|
Avnet Americas | SMD Chip Resistor, 2.1 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102M1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-102M1L
|
Mouser Electronics | Thick Film Resistors - SMD 2.1mOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-102M1L
|
Avnet Americas | SMD Chip Resistor, 2.1 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102M1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-102M1L
|
Avnet Americas | SMD Chip Resistor, 2.1 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102M1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-102M1L
|
Avnet Abacus | SMD Chip Resistor, 2.1 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-102M1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 2.1M Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-102M1L
RC0805FR-102M1L CAD Models
RC0805FR-102M1L Part Data Attributes
|
RC0805FR-102M1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-102M1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-102M1L
This table gives cross-reference parts and alternative options found for RC0805FR-102M1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-102M1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F2M1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-102M1L vs CR0805F2M1P20 |
9C08052A2104FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-102M1L vs 9C08052A2104FKPF4 |
232273472105L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-102M1L vs 232273472105L |
AR0805FR-072M1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-102M1L vs AR0805FR-072M1L |
WR08W2104FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-102M1L vs WR08W2104FBL |
RMC1/10K2104FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-102M1L vs RMC1/10K2104FBA |
9C08052A2104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-102M1L vs 9C08052A2104FKPFT |
CDF08052M11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-102M1L vs CDF08052M11%100PPM/KNS |
D12/CRCW08051002M11%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-102M1L vs D12/CRCW08051002M11%ET5E3 |
CRCW08052M10FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-102M1L vs CRCW08052M10FKTABC |