There are no models available for this part yet.
Overview of RC0805FR-104M12L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-104M12L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0805FR-104M12L
|
Avnet Abacus | SMD Chip Resistor, 4.12 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-104M12L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC0805FR-104M12L by YAGEO Corporation
Part Data Attributes for RC0805FR-104M12L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4120000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-104M12L
This table gives cross-reference parts and alternative options found for RC0805FR-104M12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-104M12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273464125L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-104M12L vs 232273464125L |
9C08052A4124FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-104M12L vs 9C08052A4124FKPFT |
232273474125L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-104M12L vs 232273474125L |
CR0805-10W-4124FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-104M12L vs CR0805-10W-4124FT-13 |
ADF08054M121%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-104M12L vs ADF08054M121%100PPM/KKP |
ADF08054M121%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-104M12L vs ADF08054M121%100PPM/KKP10 |
ADF08054M121%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-104M12L vs ADF08054M121%100PPM/KKS |
CR0805F4M12P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-104M12L vs CR0805F4M12P20 |
RC0805FR-074M12L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-104M12L vs RC0805FR-074M12L |
CDF08054M121%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-104M12L vs CDF08054M121%100PPM/KNS |