Part Details for RC0805FR-105R23L by YAGEO Corporation
Overview of RC0805FR-105R23L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-105R23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-105R23L
|
Avnet Abacus | SMD Chip Resistor, 5.23 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-105R23L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-105R23L
RC0805FR-105R23L CAD Models
RC0805FR-105R23L Part Data Attributes
|
RC0805FR-105R23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-105R23L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-105R23L
This table gives cross-reference parts and alternative options found for RC0805FR-105R23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-105R23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-075R23L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-105R23L vs AC0805FR-075R23L |
CR-05FL6--5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-105R23L vs CR-05FL6--5R23 |
BCTS000805-5R23FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-105R23L vs BCTS000805-5R23FTP |
RMCS0805FT5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-105R23L vs RMCS0805FT5R23 |
CRCW08055R23FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 5.23ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-105R23L vs CRCW08055R23FRT1-PB |
CR0805-8W-5R23FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-105R23L vs CR0805-8W-5R23FT-13 |
RC0805FR-135R23P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-105R23L vs RC0805FR-135R23P |
RTT055R23FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-105R23L vs RTT055R23FTP |
RTT055R23FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-105R23L vs RTT055R23FP3 |
RMCF0805FB5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-105R23L vs RMCF0805FB5R23 |