Part Details for RC0805FR-1073R2L by YAGEO Corporation
Overview of RC0805FR-1073R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1073R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-1073R2L
|
Avnet Abacus | SMD Chip Resistor, 73.2 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1073R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-1073R2L
RC0805FR-1073R2L CAD Models
RC0805FR-1073R2L Part Data Attributes
|
RC0805FR-1073R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1073R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1073R2L
This table gives cross-reference parts and alternative options found for RC0805FR-1073R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1073R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-73R2FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-1073R2L vs CR0805-10W-73R2FT-13 |
RK73H2ATTDB73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1073R2L vs RK73H2ATTDB73R2F |
MC0805P-73R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1073R2L vs MC0805P-73R2-FT101 |
CR0805-8W-73R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-1073R2L vs CR0805-8W-73R2FSNT-13 |
MC0805-73R2-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1073R2L vs MC0805-73R2-FT |
RMNW20K73R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-1073R2L vs RMNW20K73R2FTP |
RC0805F73R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-1073R2L vs RC0805F73R2-07-RG70 |
RM10F73R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0805FR-1073R2L vs RM10F73R2CT |
FCF05FW-73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-1073R2L vs FCF05FW-73R2 |
MC0805P-73R2-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RC0805FR-1073R2L vs MC0805P-73R2-FBQ |