Part Details for RC0805FR-10787KL by YAGEO Corporation
Overview of RC0805FR-10787KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-10787KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-10787KL
|
Avnet Abacus | SMD Chip Resistor, 787 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10787KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-10787KL
RC0805FR-10787KL CAD Models
RC0805FR-10787KL Part Data Attributes
|
RC0805FR-10787KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10787KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10787KL
This table gives cross-reference parts and alternative options found for RC0805FR-10787KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10787KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-10787K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-10787KL vs RC0805FR-10787K |
WR08X7873FDLV | Fixed Resistor, 0.125W, 787000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-10787KL vs WR08X7873FDLV |
CR-05FLB--787K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-10787KL vs CR-05FLB--787K |
CR-05FL7--787K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805FR-10787KL vs CR-05FL7--787K- |
CRCW0805787KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805FR-10787KL vs CRCW0805787KFKTA |
RK73H2ALTDB7873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-10787KL vs RK73H2ALTDB7873F |
RMC1/10K7873FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-10787KL vs RMC1/10K7873FBA |
MC0805-7873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-10787KL vs MC0805-7873-FB101Q |
RC2012F7873CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-10787KL vs RC2012F7873CS |
WR08X7873FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-10787KL vs WR08X7873FTR |