Part Details for RC0805FR-10866KL by YAGEO Corporation
Overview of RC0805FR-10866KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-10866KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-10866KL
|
Avnet Abacus | SMD Chip Resistor, 866 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10866KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-10866KL
RC0805FR-10866KL CAD Models
RC0805FR-10866KL Part Data Attributes
|
RC0805FR-10866KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10866KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10866KL
This table gives cross-reference parts and alternative options found for RC0805FR-10866KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10866KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FP8663 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-10866KL vs FCF05FP8663 |
RS05K8663FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-10866KL vs RS05K8663FTG |
ADF0805866K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-10866KL vs ADF0805866K1%100PPM/KKP |
RMC0805866K1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-10866KL vs RMC0805866K1% |
RM10R-866K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-10866KL vs RM10R-866K-F |
CRCW0805866KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-10866KL vs CRCW0805866KFKEA |
NMCT0805FT866K | RESISTOR, 0.125W, 1%, 100ppm, 866000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-10866KL vs NMCT0805FT866K |
232273478664L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-10866KL vs 232273478664L |
RK73H2ARTTDB8663F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-10866KL vs RK73H2ARTTDB8663F |
RCA0805866KFKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-10866KL vs RCA0805866KFKEBAP |