There are no models available for this part yet.
Overview of RC0805FR-108K25L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-108K25L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-108K25LCT-ND
|
DigiKey | RES 8.25K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24750 In Stock |
|
$0.0036 / $0.1000 | Buy Now | |
DISTI #
RC0805FR-108K25L
|
Avnet Americas | SMD Chip Resistor, 8.25 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-108K25L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now | |
DISTI #
603-RC0805FR-108K25L
|
Mouser Electronics | Thick Film Resistors - SMD 8.25kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
180000 Partner Stock |
|
$0 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 234000 |
|
RFQ | |||
DISTI #
RC0805FR-108K25L
|
Avnet Abacus | SMD Chip Resistor, 8.25 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-108K25L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 8.25K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
CAD Models for RC0805FR-108K25L by YAGEO Corporation
Part Data Attributes for RC0805FR-108K25L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-108K25L
This table gives cross-reference parts and alternative options found for RC0805FR-108K25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-108K25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08058251FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-108K25L vs CRCW08058251FRT1 |
MC0805-8251-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-108K25L vs MC0805-8251-FTW |
WR08X8251FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-108K25L vs WR08X8251FQR |
CAR10F8251CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-108K25L vs CAR10F8251CT |
RTT058251FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-108K25L vs RTT058251FTP |
232273488252L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-108K25L vs 232273488252L |
TFA0805R8251F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805FR-108K25L vs TFA0805R8251F-T5 |
CR21-8251FT | Fixed Resistor | ASJ Holdings Limited | RC0805FR-108K25L vs CR21-8251FT |
RM10F8251CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0805FR-108K25L vs RM10F8251CT |
CTTKFR0805FTE8251 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-108K25L vs CTTKFR0805FTE8251 |