Part Details for RC0805FR-108R66L by YAGEO Corporation
Overview of RC0805FR-108R66L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-108R66L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-108R66L
|
Avnet Abacus | SMD Chip Resistor, 8.66 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-108R66L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-108R66L
RC0805FR-108R66L CAD Models
RC0805FR-108R66L Part Data Attributes
|
RC0805FR-108R66L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-108R66L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-108R66L
This table gives cross-reference parts and alternative options found for RC0805FR-108R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-108R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-108R66L vs RK73H2ATTEB8R66F |
CRCW08058R66F200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 8.66ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-108R66L vs CRCW08058R66F200RT1-PB |
AF0805FR-108R66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-108R66L vs AF0805FR-108R66L |
CR0805-10W-8R66FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-108R66L vs CR0805-10W-8R66FPT-13 |
9C08052A8R66FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-108R66L vs 9C08052A8R66FLAFT |
RC0805FR-138R66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-108R66L vs RC0805FR-138R66 |
BCTS000805-8R66FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-108R66L vs BCTS000805-8R66FTP |
RTT058R66FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-108R66L vs RTT058R66FP3 |
RTT058R66FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-108R66L vs RTT058R66FBA |
9C08052A8R66FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-108R66L vs 9C08052A8R66FLPF3 |