Part Details for RC0805FR-109K53L by YAGEO Corporation
Overview of RC0805FR-109K53L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-109K53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-109K53L-ND
|
DigiKey | RES 9.53K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
RC0805FR-109K53L
|
Avnet Americas | SMD Chip Resistor, 9.53 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-109K53L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-109K53L
|
Mouser Electronics | Thick Film Resistors - SMD 9.53kOhms 1/8W 0805 1% RoHS: Compliant | 9440 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-109K53L
|
Avnet Abacus | SMD Chip Resistor, 9.53 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-109K53L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 9.53K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-109K53L
RC0805FR-109K53L CAD Models
RC0805FR-109K53L Part Data Attributes
|
RC0805FR-109K53L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-109K53L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-109K53L
This table gives cross-reference parts and alternative options found for RC0805FR-109K53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-109K53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F9531TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-109K53L vs NRC-AS10F9531TRF |
CRCW08059K53FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-109K53L vs CRCW08059K53FKEBC |
CRCW08059K53FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-109K53L vs CRCW08059K53FKEC |
CRCW08059K53FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-109K53L vs CRCW08059K53FKEAC |
RCA08059K53FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-109K53L vs RCA08059K53FKEA |
RMCF0805FG9K53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-109K53L vs RMCF0805FG9K53 |
NRC10F9531TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-109K53L vs NRC10F9531TR10F |
AF0805FR-079K53L | Fixed Resistor, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-109K53L vs AF0805FR-079K53L |
AC0805FR-079K53L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-109K53L vs AC0805FR-079K53L |
RC0805FR-079K53P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-109K53L vs RC0805FR-079K53P |