Part Details for RC0805FR-13113RL by YAGEO Corporation
Overview of RC0805FR-13113RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13113RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-13113RL-ND
|
DigiKey | RES 113 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-13113RL
|
Avnet Americas | SMD Chip Resistor, 113 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13113RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-13113RL
|
Mouser Electronics | Thick Film Resistors - SMD 113Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-13113RL
|
Avnet Americas | SMD Chip Resistor, 113 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13113RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-13113RL
|
Avnet Abacus | SMD Chip Resistor, 113 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13113RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 5873 |
|
RFQ | ||
|
Ozdisan Elektronik | RES.(2012) 0805 113 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-13113RL
RC0805FR-13113RL CAD Models
RC0805FR-13113RL Part Data Attributes:
|
RC0805FR-13113RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13113RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13113RL
This table gives cross-reference parts and alternative options found for RC0805FR-13113RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13113RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-101130FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-13113RL vs RMC-101130FB |
RMC-101130FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-13113RL vs RMC-101130FR |
RK73H2AGTEB1130F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13113RL vs RK73H2AGTEB1130F |
RMC1/10K1130FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-13113RL vs RMC1/10K1130FBA |
FCF05FT-1130-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-13113RL vs FCF05FT-1130-W |
RK73H2ALTPD1130F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13113RL vs RK73H2ALTPD1130F |
RM10R-113R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-13113RL vs RM10R-113R-F |
RMAW20K1130FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-13113RL vs RMAW20K1130FB |
RK73H2ARTTDB1130F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13113RL vs RK73H2ARTTDB1130F |
NMCT0805FT113R | RESISTOR, 0.125W, 1%, 100ppm, 113ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-13113RL vs NMCT0805FT113R |