Part Details for RC0805FR-1311K3L by YAGEO Corporation
Overview of RC0805FR-1311K3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1311K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1311K3L-ND
|
DigiKey | RES 11.3K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-1311K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1311K3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-1311K3L
|
Mouser Electronics | Thick Film Resistors - SMD 11.3kOhms 1/8W 0805 1% | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-1311K3L
|
Avnet Abacus | SMD Chip Resistor, 11.3 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1311K3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 11.3K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1311K3L
RC0805FR-1311K3L CAD Models
RC0805FR-1311K3L Part Data Attributes
|
RC0805FR-1311K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1311K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1311K3L
This table gives cross-reference parts and alternative options found for RC0805FR-1311K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1311K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10R-11K3-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-1311K3L vs RMS10R-11K3-F |
RC0805FR-0711K3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1311K3L vs RC0805FR-0711K3P |
232273411133L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-1311K3L vs 232273411133L |
CRCW080511K3FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-1311K3L vs CRCW080511K3FKTBBC |
RK73H2ATTEB1132F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1311K3L vs RK73H2ATTEB1132F |
NMCT0805FG11K3 | RESISTOR, 0.125W, 1%, 100ppm, 11300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-1311K3L vs NMCT0805FG11K3 |
RK73H2ALTDB1132F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1311K3L vs RK73H2ALTDB1132F |
RMNW20K1132FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-1311K3L vs RMNW20K1132FB |
CRCW080511K3FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-1311K3L vs CRCW080511K3FKTABC |
RK73H2AGTDB1132F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1311K3L vs RK73H2AGTDB1132F |