Part Details for RC0805FR-13169KL by YAGEO Corporation
Overview of RC0805FR-13169KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13169KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-13169KL
|
Avnet Abacus | SMD Chip Resistor, 169 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13169KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 169K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-13169KL
RC0805FR-13169KL CAD Models
RC0805FR-13169KL Part Data Attributes
|
RC0805FR-13169KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13169KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13169KL
This table gives cross-reference parts and alternative options found for RC0805FR-13169KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13169KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-13169KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13169KL vs AC0805FR-13169KL |
RC0805F1693-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-13169KL vs RC0805F1693-07-T70 |
WR08X1693FTLJ | Fixed Resistor, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-13169KL vs WR08X1693FTLJ |
WR08X1693FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-13169KL vs WR08X1693FB |
MC0805P-1693-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-13169KL vs MC0805P-1693-FT101 |
WR08X1693FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-13169KL vs WR08X1693FQL |
CR0805F169KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-13169KL vs CR0805F169KD50 |
NRCL10F1693TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RC0805FR-13169KL vs NRCL10F1693TRF |
CRS0805-8W-1693FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-13169KL vs CRS0805-8W-1693FT |
RTT051693FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-13169KL vs RTT051693FTP |