Part Details for RC0805FR-13191RL by YAGEO Corporation
Overview of RC0805FR-13191RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13191RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-13191RL-ND
|
DigiKey | RES 191 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-13191RL
|
Avnet Americas | SMD Chip Resistor, 191 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13191RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-13191RL
|
Mouser Electronics | Thick Film Resistors - SMD 191Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0017 | Buy Now |
|
Onlinecomponents.com |
140000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RC0805FR-13191RL
|
Avnet Americas | SMD Chip Resistor, 191 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13191RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-13191RL
|
Avnet Americas | SMD Chip Resistor, 191 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13191RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-13191RL
|
Avnet Abacus | SMD Chip Resistor, 191 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13191RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-13191RL
RC0805FR-13191RL CAD Models
RC0805FR-13191RL Part Data Attributes
|
RC0805FR-13191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13191RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13191RL
This table gives cross-reference parts and alternative options found for RC0805FR-13191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10R-191R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-13191RL vs RMS10R-191R-F |
9C08052A1910FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-13191RL vs 9C08052A1910FKPF4 |
NMCR0805FJ191R | RES,SMT,THICK FILM,191 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-13191RL vs NMCR0805FJ191R |
RK73H2ARTTEB1910F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13191RL vs RK73H2ARTTEB1910F |
RMNW20K1910FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-13191RL vs RMNW20K1910FB |
MC0805P-1910-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-13191RL vs MC0805P-1910-FB101Q |
CRCW0805191RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13191RL vs CRCW0805191RFKEBC |
CR0805-10W-1910FPT | Fixed Resistor, 0.1W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-13191RL vs CR0805-10W-1910FPT |
CRS0805-8W-1910FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-13191RL vs CRS0805-8W-1910FT |
MC0805-1910-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-13191RL vs MC0805-1910-FBQ |