Part Details for RC0805FR-131ML by YAGEO Corporation
Overview of RC0805FR-131ML by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-131ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1794
|
Newark | Resistor, 1M, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-131ML Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19820 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
13-RC0805FR-131MLCT-ND
|
DigiKey | RES 1M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75034 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-131ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-131ML) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0018 | Buy Now |
DISTI #
603-RC0805FR-131ML
|
Mouser Electronics | Thick Film Resistors - SMD 1 MOhms 125 mW 0805 1% RoHS: Compliant | 41786 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 1 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks Container: Reel | 160000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
160000 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
RC0805FR-131ML
|
TTI | Thick Film Resistors - SMD 1 MOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 80000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0036 | Buy Now |
DISTI #
WRC46356
|
Rutronik | RC0805 1,00M 1% 0,125W RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Stock DE - 280000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-131ML
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-131ML) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now |
Part Details for RC0805FR-131ML
RC0805FR-131ML CAD Models
RC0805FR-131ML Part Data Attributes
|
RC0805FR-131ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-131ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-131ML
This table gives cross-reference parts and alternative options found for RC0805FR-131ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-131ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10R-1M0-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-131ML vs RM10R-1M0-F |
NMCR0805FJ1M00 | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-131ML vs NMCR0805FJ1M00 |
CR21TR105F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-131ML vs CR21TR105F |
CR0805AFX-1004EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-131ML vs CR0805AFX-1004EAS |
9C08052A1004FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-131ML vs 9C08052A1004FKPF4 |
RMC-101004FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-131ML vs RMC-101004FB |
RMEF0805FT1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-131ML vs RMEF0805FT1M00 |
RC0805F1004 | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Synton-Tech Corp | RC0805FR-131ML vs RC0805F1004 |
NMCR0805FT1M00 | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-131ML vs NMCR0805FT1M00 |
RMC08051M1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-131ML vs RMC08051M1% |