Part Details for RC0805FR-13220KL by YAGEO Corporation
Overview of RC0805FR-13220KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3460
|
Newark | Res, 220K, 1%, 0.125W, Thick Film, 0805, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-13220KL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
49AK3461
|
Newark | Res, 220K, 1%, 0.125W, Thick Film, 0805, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-13220KL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-RC0805FR-13220KLCT-ND
|
DigiKey | RES 220K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51628 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
RC0805FR-13220KL
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13220KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-13220KL
|
Mouser Electronics | Thick Film Resistors - SMD 220 kOhms 250 mW 0805 1% RoHS: Compliant | 39559 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 220000 ohm, SURFACE MOUNT, 0805 | 9416 |
|
$0.0039 / $0.0104 | Buy Now |
DISTI #
RC0805FR-13220KL
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13220KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 220K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-13220KL
RC0805FR-13220KL CAD Models
RC0805FR-13220KL Part Data Attributes
|
RC0805FR-13220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13220KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13220KL
This table gives cross-reference parts and alternative options found for RC0805FR-13220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-13220KL vs NMCT0805FG220K |
9C08052A2203FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-13220KL vs 9C08052A2203FKHFT |
RMCS1/10220K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-13220KL vs RMCS1/10220K1%A |
CRCW08052203FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13220KL vs CRCW08052203FRT1 |
RC0805FK-07220KL | Fixed Resistor, | YAGEO Corporation | RC0805FR-13220KL vs RC0805FK-07220KL |
RC0805FR-13220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13220KL vs RC0805FR-13220K |
RTT052203FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-13220KL vs RTT052203FP2 |
D1208058B2203FBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13220KL vs D1208058B2203FBN |
WR08X2203FGLJ | Fixed Resistor, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-13220KL vs WR08X2203FGLJ |
RCG0805220KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13220KL vs RCG0805220KFKEA |