Part Details for RC0805FR-1337R4L by YAGEO Corporation
Overview of RC0805FR-1337R4L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1337R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-1337R4L
|
Avnet Abacus | SMD Chip Resistor, 37.4 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1337R4L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 37.4 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1337R4L
RC0805FR-1337R4L CAD Models
RC0805FR-1337R4L Part Data Attributes:
|
RC0805FR-1337R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1337R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1337R4L
This table gives cross-reference parts and alternative options found for RC0805FR-1337R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1337R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805-8W-37R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-1337R4L vs CRS0805-8W-37R4FT |
CDF080537R41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1337R4L vs CDF080537R41%100PPM/KNP20 |
RMC080537.41%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-1337R4L vs RMC080537.41%N |
NMCR0805FG37R4 | RES,SMT,THICK FILM,37.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-1337R4L vs NMCR0805FG37R4 |
RTT0537R4FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-1337R4L vs RTT0537R4FBA |
CAR10F37R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-1337R4L vs CAR10F37R4CT |
RMF10FT37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-1337R4L vs RMF10FT37R4 |
RM10F37R4CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-1337R4L vs RM10F37R4CTDK |
RTT0537R4FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-1337R4L vs RTT0537R4FP2 |
AR0805FR-0737R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1337R4L vs AR0805FR-0737R4 |