Part Details for RC0805FR-136K19L by YAGEO Corporation
Overview of RC0805FR-136K19L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-136K19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-136K19L-ND
|
DigiKey | RES 6.19K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-136K19L
|
Avnet Americas | SMD Chip Resistor, 6.19 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-136K19L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
603-RC0805FR-136K19L
|
Mouser Electronics | Thick Film Resistors - SMD 6.19kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 6.19K OHM 1% RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0046 | Buy Now |
DISTI #
RC0805FR-136K19L
|
Avnet Abacus | SMD Chip Resistor, 6.19 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-136K19L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 6.19K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-136K19L
RC0805FR-136K19L CAD Models
RC0805FR-136K19L Part Data Attributes
|
RC0805FR-136K19L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-136K19L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-136K19L
This table gives cross-reference parts and alternative options found for RC0805FR-136K19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-136K19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-6191-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-136K19L vs FCF05FW-6191-W |
RK73H2AXTE6191F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-136K19L vs RK73H2AXTE6191F |
WR08X6191FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-136K19L vs WR08X6191FGR |
9C08052A6191FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-136K19L vs 9C08052A6191FKPF4 |
RK73H2ALTEB6191F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-136K19L vs RK73H2ALTEB6191F |
TSR6GTF6191V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-136K19L vs TSR6GTF6191V |
TSR6GF6191V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-136K19L vs TSR6GF6191V |
CR-05FL7--6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-136K19L vs CR-05FL7--6K19 |
BCTS000805-6191FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-136K19L vs BCTS000805-6191FTP |
MC0805-6191-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-136K19L vs MC0805-6191-FT101W |