There are no models available for this part yet.
Overview of RC0805FR-136R98L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-136R98L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-136R98L-ND
|
DigiKey | RES 6.98 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 | Buy Now | |
DISTI #
RC0805FR-136R98L
|
Avnet Americas | SMD Chip Resistor, 6.98 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-136R98L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0052 | Buy Now | |
DISTI #
603-RC0805FR-136R98L
|
Mouser Electronics | Thick Film Resistors - SMD 6.98Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0045 | Buy Now | ||
DISTI #
RC0805FR-136R98L
|
Avnet Abacus | SMD Chip Resistor, 6.98 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-136R98L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 6.98 Ohms 1% 1/8W 200PPM SMT | 0 |
|
$0.0038 / $0.0049 | RFQ |
CAD Models for RC0805FR-136R98L by YAGEO Corporation
Part Data Attributes for RC0805FR-136R98L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6.98 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-136R98L
This table gives cross-reference parts and alternative options found for RC0805FR-136R98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-136R98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FG6R98 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-136R98L vs RMCF0805FG6R98 |
CRCW08056R98FNEA | Fixed Resistor | Vishay Intertechnologies | RC0805FR-136R98L vs CRCW08056R98FNEA |
RC0805FR-106R98L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-136R98L vs RC0805FR-106R98L |
SR0805FR-136R98L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-136R98L vs SR0805FR-136R98L |
RK73H2ALTPD6R98F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-136R98L vs RK73H2ALTPD6R98F |
CR21-6R98-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-136R98L vs CR21-6R98-FY |
NRC-AS10F6R98TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-136R98L vs NRC-AS10F6R98TRQYF |
RK73H2ALTEB6R98F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-136R98L vs RK73H2ALTEB6R98F |
NMCR0805FG6R98 | RES,SMT,THICK FILM,6.98 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-136R98L vs NMCR0805FG6R98 |
RK73H2ATTEB6R98F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.98ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-136R98L vs RK73H2ATTEB6R98F |