Part Details for RC0805FR-13887RL by YAGEO Corporation
Overview of RC0805FR-13887RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-13887RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-13887RL
|
Avnet Abacus | SMD Chip Resistor, 887 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-13887RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 887 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-13887RL
RC0805FR-13887RL CAD Models
RC0805FR-13887RL Part Data Attributes
|
RC0805FR-13887RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13887RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13887RL
This table gives cross-reference parts and alternative options found for RC0805FR-13887RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13887RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-8870FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-13887RL vs CR0805-8W-8870FSNT-13 |
RC0805FR-10887R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13887RL vs RC0805FR-10887R |
CRCW08058870F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 887ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13887RL vs CRCW08058870F100RT5-PB |
D1208050B8870FMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13887RL vs D1208050B8870FMO |
CDF0805887R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-13887RL vs CDF0805887R1%100PPM/KNS |
FCF05FS-8870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-13887RL vs FCF05FS-8870 |
RMNW20K8870FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-13887RL vs RMNW20K8870FB |
9C08052A8870FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-13887RL vs 9C08052A8870FKAFT |
RC0805FR-07887RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-13887RL vs RC0805FR-07887RP |
RM10R-887R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-13887RL vs RM10R-887R-F |