Part Details for RC0805FR-7W15RL by YAGEO Corporation
Overview of RC0805FR-7W15RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-7W15RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-7W15RLCT-ND
|
DigiKey | RES 15 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
RC0805FR-7W15RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-7W15RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0043 | Buy Now |
DISTI #
603-RC0805FR-7W15RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 250 mW 0805 1% RoHS: Compliant | 12409 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 15 Ohm ±1% - 1/8W - ±100ppm/°C - -55 to +125°C - SMD 0805 - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.0278 / $0.0329 | Buy Now |
DISTI #
RC0805FR-7W15RL
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-7W15RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12E116
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 15 Ω, 0.25 W, ±1 %, RC0805FR-7W15RL Min Qty: 100 | 5000 |
|
$0.0055 / $0.0193 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 15 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0041 / $0.0053 | RFQ |
Part Details for RC0805FR-7W15RL
RC0805FR-7W15RL CAD Models
RC0805FR-7W15RL Part Data Attributes
|
RC0805FR-7W15RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-7W15RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-7W15RL
This table gives cross-reference parts and alternative options found for RC0805FR-7W15RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-7W15RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ALTED15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W15RL vs SG73P2ALTED15R0F |
RC0805FR-3W15RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-7W15RL vs RC0805FR-3W15RL |
RPC0805FT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-7W15RL vs RPC0805FT15R0 |
SG73P2ATTPD15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W15RL vs SG73P2ATTPD15R0F |
SG73S2ALTED15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W15RL vs SG73S2ALTED15R0F |
SG73S2ALBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W15RL vs SG73S2ALBK15R0F |
SG73P2ALBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W15RL vs SG73P2ALBK15R0F |