Part Details for RC0805FR-7W1K8L by YAGEO Corporation
Overview of RC0805FR-7W1K8L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-7W1K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-7W1K8LTR-ND
|
DigiKey | RES CHIP 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 | Buy Now |
DISTI #
RC0805FR-7W1K8L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 1.8kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-7W1K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0043 | Buy Now |
DISTI #
603-RC0805FR-7W1K8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Future Electronics | Thick Film Res - 0805 1800Ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
WRC50957
|
Rutronik | HP0805 1,8K 1% 0,25W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0033 / $0.0039 | Buy Now |
DISTI #
RC0805FR-7W1K8L
|
Avnet Abacus | (Alt: RC0805FR-7W1K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 123 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 1.8K Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0041 / $0.0053 | RFQ |
Part Details for RC0805FR-7W1K8L
RC0805FR-7W1K8L CAD Models
RC0805FR-7W1K8L Part Data Attributes
|
RC0805FR-7W1K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-7W1K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-7W1K8L
This table gives cross-reference parts and alternative options found for RC0805FR-7W1K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-7W1K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTPD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1K8L vs SG73P2ATTPD1801F |
SG73P2ATBK1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1K8L vs SG73P2ATBK1801F |
SG73P2ALTDD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1K8L vs SG73P2ALTDD1801F |
SG73S2ALTDD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1K8L vs SG73S2ALTDD1801F |
SG73S2ATTPD1801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1K8L vs SG73S2ATTPD1801F |