Part Details for RC0805FR-7W200RL by YAGEO Corporation
Overview of RC0805FR-7W200RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-7W200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-7W200RLCT-ND
|
DigiKey | RES 200 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4224 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
RC0805FR-7W200RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 200Ohm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-7W200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RC0805FR-7W200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200Ohms 1/8W 0805 1% RoHS: Compliant | 11229 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
DISTI #
RC0805FR-7W200RL
|
Avnet Abacus | (Alt: RC0805FR-7W200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 200 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0041 / $0.0053 | RFQ |
Part Details for RC0805FR-7W200RL
RC0805FR-7W200RL CAD Models
RC0805FR-7W200RL Part Data Attributes
|
RC0805FR-7W200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-7W200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-7W200RL
This table gives cross-reference parts and alternative options found for RC0805FR-7W200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-7W200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FG200R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-7W200RL vs RPC0805FG200R |
SG73P2ALTP2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W200RL vs SG73P2ALTP2000F |
RM10F2000CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-7W200RL vs RM10F2000CTDK-H |
RPC0805FT200R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-7W200RL vs RPC0805FT200R |
SG73P2ALBK2000F | RES,SMT,THICK FILM,200 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RC0805FR-7W200RL vs SG73P2ALBK2000F |
SG73S2ALTD2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W200RL vs SG73S2ALTD2000F |
SG73P2ALTDD2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W200RL vs SG73P2ALTDD2000F |
SG73P2ALTD2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W200RL vs SG73P2ALTD2000F |
SG73P2ALTE2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W200RL vs SG73P2ALTE2000F |
SG73S2ALTP2000F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W200RL vs SG73S2ALTP2000F |