Part Details for RC0805FR-7W20KL by YAGEO Corporation
Overview of RC0805FR-7W20KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-7W20KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-7W20KLCT-ND
|
DigiKey | RES 20K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
RC0805FR-7W20KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 20kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-7W20KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0041 / $0.0043 | Buy Now |
DISTI #
603-RC0805FR-7W20KL
|
Mouser Electronics | Thick Film Resistors - SMD 20kOhms 1/8W 0805 1% RoHS: Compliant | 131 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0034 | Buy Now |
DISTI #
RC0805FR-7W20KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 20kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-7W20KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0041 / $0.0043 | Buy Now |
DISTI #
RC0805FR-7W20KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 20kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-7W20KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0041 / $0.0043 | Buy Now |
Part Details for RC0805FR-7W20KL
RC0805FR-7W20KL CAD Models
RC0805FR-7W20KL Part Data Attributes
|
RC0805FR-7W20KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-7W20KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-7W20KL
This table gives cross-reference parts and alternative options found for RC0805FR-7W20KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-7W20KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-3W20KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-7W20KL vs RC0805FR-3W20KL |
SG73S2ALTP2002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W20KL vs SG73S2ALTP2002F |
SG73P2ATBK2002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W20KL vs SG73P2ATBK2002F |
SG73P2ALTDD2002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W20KL vs SG73P2ALTDD2002F |
SG73P2ALTED2002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W20KL vs SG73P2ALTED2002F |